Reference Only
RL48-19/12/2P
Blowers & Centrifugal Fans DC Centrifugal Fan, 76x76x27mm, 12VDC, 4.6W, 4400RPM, Ball Bearing, 4 Lead Wires
Datasheet
RL48-19/12/2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 16.5 CFM (0.47 m3/min) | |
| Bearing Type | Ball | |
| Power Rating | 4.6 W | |
| Height | 76 mm | |
| Depth | 27 mm | |
| Width | 76 mm | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads | |
| Series | RL48 | |
| Compliance | CE; CSA; UL; VDE | |
| Product Type | Centrifugal Fans | |
| Size | 76 mm x 76 mm x 27 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9792200180 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?