Reference Only
RL48-19/12
Blowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 76x76x27mm, 8-13.2VDC, 12.4-26m3/h, FlatPak.
Datasheet
RL48-19/12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 16.5 CFM (0.47 m3/min) | |
| Bearing Type | Ball | |
| Noise | 51 dBA | |
| Speed | 4400 RPM | |
| Power Rating | 5 W | |
| Height | 76 mm | |
| Depth | 27 mm | |
| Width | 76 mm | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 2 | |
| Series | RL48 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 76 mm x 76 mm x 27 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | VHS0048XUEBS 9592207001 9592207001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,74 € | 1.358,64 € | |
| 34,23 € | 3.696,84 € | |
| 31,48 € | 7.932,96 € |
Need more?