Reference Only
RL48-19/18R-016
Blowers & Centrifugal Fans DC Radial Blower, FlatPak Series
Datasheet
RL48-19/18R-016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 15.8 CFM (0.45 m3/min) | |
| Bearing Type | Ball | |
| Speed | 4400 RPM | |
| Power Rating | 4.6 W | |
| Height | 75.5 mm | |
| Depth | 27 mm | |
| Width | 75.2 mm | |
| Housing Material | Fiberglass-Reinforced Plastic | |
| Series | RL48 | |
| Product Type | Blowers | |
| Size | 75.5 mm x 75.2 mm x 27 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?