Reference Only

RL622-330K-RC

RF Inductors - Leaded 33uH 10% 2.52MHz 1.6A.

Manufacturer:

Mfr Part:
RL622-330K-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleRadial
ShieldingUnshielded
Inductance33 uH
Tolerance10 %
Maximum DC Current1.6 A
Maximum DC Resistance90 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum30
Self Resonant Frequency7.8 MHz
TerminationStandard
Mounting StylePCB Mount
Length11 mm
Diameter8.5 mm
Core MaterialFerrite
SeriesRL622
PackagingBulk
ApplicationRF
Core TypeWirewound
Lead Spacing5 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
1.008 available now at tti.com