Reference Only
RL65-21/12H
Blowers & Centrifugal Fans DC Radial Blower, 97x93.5x33mm, 12VDC, 35.9CFM, 19.2W, 4900RPM, FlatPak Series.
Datasheet
RL65-21/12H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 35.9 CFM (1.02 m3/min) | |
| Height | 97 mm | |
| Depth | 33 mm | |
| Width | 93.5 mm | |
| Series | RL65 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 97 mm x 93.5 mm x 33 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9592910004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,40 € | 1.922,40 € | |
| 51,80 € | 5.594,40 € |
Need more?