Reference Only
RL822-151K-RC
RF Inductors - Leaded Inductor, Radial.
Datasheet
RL822-151K-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | RF Inductors - Leaded | |
| Termination Style | Radial | |
| Inductance | 150 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 420 mA | |
| Maximum DC Resistance | 540 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 20 | |
| Self Resonant Frequency | 3.2 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 11 mm | |
| Diameter | 8.5 mm | |
| Series | RL822 | |
| Packaging | Bulk | |
| Application | RF | |
| Lead Spacing | 5 mm | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 796 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,431 € | 431,00 € | |
| 0,417 € | 1.042,50 € | |
| 0,414 € | 2.070,00 € |
Need more?