Reference Only

RL875-561K

Obsolete
RF Inductors - Leaded 560uH 10%

Manufacturer:

Mfr Part:
RL875-561K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
Termination StyleRadial
ShieldingUnshielded
Inductance560 uH
Tolerance10 %
Maximum DC Current360 mA
Maximum DC Resistance1.72 Ohms
TerminationStandard
Mounting StylePCB Mount
Length7.5 mm
Diameter7.8 mm
SeriesRL875
ApplicationRF
Lead Spacing5 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?