Reference Only

RL875-680K-RC

Obsolete
RF Inductors - Leaded 68uH 10%

Manufacturer:

Mfr Part:
RL875-680K-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
Termination StyleRadial
ShieldingUnshielded
Inductance68 uH
Tolerance10 %
Maximum DC Current1.1 A
Maximum DC Resistance200 mOhms
TerminationStandard
Mounting StylePCB Mount
Length7.5 mm
Diameter7.8 mm
SeriesRL875
ApplicationRF
Lead Spacing5 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?