Reference Only
RL90-18/06
Blowers & Centrifugal Fans AC Radial Blower, 121x121x37mm, 115VAC, 24.7CFM, 19.5W, 2550RPM, Ball, FlatPak.
Datasheet
RL90-18/06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 24.7 CFM (0.7 m3/min) | |
| Bearing Type | Sleeve | |
| Noise | 60 dBA | |
| Speed | 2550 RPM | |
| Power Rating | 19.5 W | |
| Height | 121 mm | |
| Depth | 37 mm | |
| Width | 121 mm | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 2 | |
| Series | RL90 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 121 mm x 121 mm x 37 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9214014021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,51 € | 2.682,36 € |
Need more?