Reference Only
RL90-18/14NG
Blowers & Centrifugal Fans DC Radial Blower, 121x121x37mm, 24VDC, 23.5CFM, 5W, 2500RPM, Sleeve, FlatPak.
Datasheet
RL90-18/14NG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 23.5 CFM (0.67 m3/min) | |
| Bearing Type | Sleeve | |
| Height | 121 mm | |
| Depth | 37 mm | |
| Width | 121 mm | |
| Series | RL90 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 121 mm x 121 mm x 37 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9594310409 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,33 € | 2.891,88 € |
Need more?