
RL9036-301-F1OR
Circular MIL Spec Connector RADLOK FEED-THRU 3.6MM.
Datasheet
RL9036-301-F1OR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 030189-61-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,51 € | 90,12 € | |
| 6,60 € | 165,00 € | |
| 6,50 € | 325,00 € | |
| 6,28 € | 628,00 € | |
| 5,70 € | 1.425,00 € | |
| 5,16 € | 2.064,00 € | |
| 4,76 € | 5.712,00 € |
Need more?