
RL9080-301-F1OR
Circular MIL Spec Connector RADLOK FEED-THRU 8.00MM.
Datasheet
RL9080-301-F1OR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 030189-67-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,68 € | 140,16 € | |
| 10,85 € | 271,25 € | |
| 10,53 € | 526,50 € | |
| 9,80 € | 980,00 € | |
| 8,72 € | 1.744,00 € | |
| 8,59 € | 5.154,00 € | |
| 8,28 € | 8.280,00 € |
Need more?