Reference Only
RLDS-B-15
New Product
Level Controllers Rope Leak Detection System - Non-Positioning Leakage Monitoring Detection Module with 15M Cable, LET-BASIC Controller, Power Extension Wire, Lead Cable (3M), Testing cable 15M , wire end connector
Datasheet
RLDS-B-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Level Controllers | |
| Series | LET-BASIC | |
| Type | Leak Controller | |
| Mounting Style | DIN Rail Mount | |
| Display Type | LED | |
| Size | 86 mm x 58 mm x 55 mm | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 2 Output | |
| Supply Voltage - Max | 24 VAC/DC | |
| Supply Voltage - Min | 12 VAC/DC | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Level Controllers | |
| Subcategory | Controllers | |
| Termination Style | Screw | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?