Reference Only
RLDS-B-L15
New Product
Level Sensors - Industrial Rope Leak Detection System - Non-Positioning Leakage Monitoring Detection Module with 15M Cable, LET-BASIC Controller, Power Extension Wire, Lead Cable (3M), Testing cable 15M , wire end connector.
Datasheet
RLDS-B-L15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Level Sensors - Industrial | |
| Type | Liquid Leak Detection System | |
| Supply Voltage - Min | 12 VAC/DC | |
| Supply Voltage - Max | 24 VAC/DC | |
| Series | LET-BASIC | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Level Controllers | |
| Subcategory | Controllers | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 359,26 € | 1.796,30 € | |
| 341,85 € | 3.418,50 € |
Need more?
Available Regional Inventory
3 available now at tti.com