Reference Only
RLF100-11/14/19
Blowers & Centrifugal Fans DC Radial Blower, 127x127x25mm, 24VDC, 37.7CFM, 8W, 5100RPM, Ball, FlatPak.
Datasheet
RLF100-11/14/19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 37.7 CFM (1.07 m3/min) | |
| Bearing Type | Ball | |
| Height | 127 mm | |
| Depth | 25 mm | |
| Width | 127 mm | |
| Series | RLF100 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 127 mm x 127 mm x 25 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9793510192 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?