Reference Only
RLF100-11/14/2U
Blowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 127x127x25mm, 16-30VDC, 64m3/h, FlatPak.
Datasheet
RLF100-11/14/2U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Height | 127 mm | |
| Depth | 25 mm | |
| Width | 127 mm | |
| Series | RLF100 | |
| Product Type | Blowers | |
| Size | 127 mm x 127 mm x 25 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | VCS0100XUGBS 9593507057 9593507057 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,45 € | 2.840,60 € |
Need more?