Reference Only
RLF35-8/12N/2
Blowers & Centrifugal Fans DC Centrifugal Fan, 51x15mm, 12VDC, 5.6CFM, Ball Bearing, 3 Lead Wires
Datasheet
RLF35-8/12N/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 5.7 CFM (0.16 m3/min) | |
| Bearing Type | Ball | |
| Power Rating | 3.5 W | |
| Height | 51 mm | |
| Depth | 15 mm | |
| Width | 51 mm | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads | |
| Series | RLF35 | |
| Compliance | CE | |
| Product Type | Centrifugal Fans | |
| Size | 51 mm x 51 mm x 15 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9591904105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?