Reference Only
RLF35-8/12N
Blowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 51x51x15mm, 8-13.2VDC, 9.6m3/h, 2xWire.
Datasheet
RLF35-8/12N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 5 CFM | |
| Bearing Type | Ball | |
| Speed | 6700 RPM | |
| Power Rating | 3.5 W | |
| Height | 51 mm | |
| Depth | 15 mm | |
| Width | 51 mm | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 2 | |
| Series | RLF35 | |
| IP Rating | IP20 | |
| Features | Backward Curved Fan Blades | |
| Pressure Type | 170 Pa | |
| Life | 60000 Hours | |
| Product Type | Blowers | |
| Size | 51 mm x 51 mm x 15 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9591904100 VHS0035XUDAS 9591904100 9591904100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | Lead |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 45 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,59 € | 2.141,55 € | |
| 43,21 € | 3.888,90 € |
Need more?