Reference Only
RM05-4AS-4/2
Obsolete
Reed Relays LOW PROFILE 4 5 V
Datasheet
RM05-4AS-4/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Power Rating | 10 W | |
| Switching Voltage | 180 VDC | |
| Coil Resistance | 185 Ohms | |
| Series | RM05-4 | |
| Packaging | Tray | |
| Maximum Switching Current | 300 mA | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 9605480120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?