Reference Only
RM201
Obsolete
Keylock Switches 22mm Maintained 2Pos 6A Oil tight
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Keylock Switches | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Key Type | Flat | |
| Current Rating | 6 A | |
| Voltage Rating AC | 125 VAC | |
| Remove Key Position | Position 2 | |
| Illuminated | Non-Illuminated | |
| Housing Material | Thermoplastic (TP) | |
| Termination Style | Screw | |
| Bushing Size | 22 mm | |
| Contact Plating | Silver | |
| Product Type | Keylock Switches | |
| Subcategory | Switches | |
| Part # Aliases | 5-1437614-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?