Reference Only
RM232-040-111-6600
I/O Connectors .
Datasheet
RM232-040-111-6600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Machine PC Connectors | |
| Gender | Male | |
| Number of Positions | 40 Position | |
| Pitch | 1.905 mm | |
| Voltage Rating | 250 VAC | |
| Contact Plating | Gold | |
| Mounting Style | Wire | |
| Termination Style | Solder Cup | |
| Mounting Angle | Straight | |
| Series | AirBorn R Series | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,56 € | 1.352,96 € | |
| 82,05 € | 2.051,25 € | |
| 78,79 € | 3.939,50 € | |
| 76,91 € | 7.691,00 € |
Need more?