Reference Only
RM300-000-171-0000
I/O Connectors CRIMP REMOVABLE CONTACT.
Datasheet
RM300-000-171-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Series | AirBorn R Series | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,77 € | 388,50 € | |
| 7,60 € | 760,00 € | |
| 4,02 € | 804,00 € | |
| 3,20 € | 1.600,00 € | |
| 2,72 € | 2.720,00 € | |
| 2,31 € | 4.620,00 € |
Need more?