Reference Only

RM300-000-181-0000

I/O Connectors

Manufacturer:

Mfr Part:
RM300-000-181-0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductContacts
GenderPin (Male)
Number of Positions1 Position
Termination StyleCrimp
Mounting AngleStraight
SeriesAirBorn R Series
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameAirBorn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?