Reference Only
RM422-110-581-9200
Rectangular MIL Spec Connectors 4 Row Straight Recptl w/o Mt Ears.
Datasheet
RM422-110-581-9200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 110 Position | |
| Number of Rows | 4 Row | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AirBorn R Series | |
| Mounting Angle | Straight | |
| Current Rating | 3 A | |
| Pitch | 1.91 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Voltage Rating | 750 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 668,09 € | 6.680,90 € |
Need more?