
RN116-0.5-02-39M
Common Mode Chokes / Filters 0.5A 39mH 920mOhm Horizontal Choke.
Datasheet
RN116-0.5-02-39M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | RN | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 39 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 500 mA | |
| Maximum DC Resistance | 920 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | 21.5 mm x 22.5 mm x 13.2 mm | |
| Length | 22.5 mm | |
| Width | 21.5 mm | |
| Height | 13.2 mm | |
| Product | Common Mode Chokes | |
| Type | Current Compensated Choke | |
| Core Material | Ferrite | |
| Inductance - uH | 39000 uH | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | 815704-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,34 € | 670,00 € | |
| 1,29 € | 1.290,00 € | |
| 1,25 € | 3.125,00 € | |
| 1,21 € | 6.050,00 € |
Need more?