Reference Only
RN412ESTTE5111F50
MELF Resistors 5.11K OHM .25W 1% 50PPM
Datasheet
RN412ESTTE5111F50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | MELF Resistors | |
| Product | MELF Resistors | |
| Mounting Style | PCB Mount | |
| Series | RN41 | |
| Case Code - mm | MELF 0204 | |
| Diameter | 1.4 mm | |
| Length | 3.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Power Rating | 125 mW (1/8 W) | |
| Product Type | MELF Resistors | |
| Resistance | 5.11 kOhms | |
| Subcategory | Resistors | |
| Temperature Coefficient | 50 PPM / C | |
| Tolerance | 1% | |
| Voltage Rating | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?