Reference Only
RN732ALK016KIT25
Obsolete
Resistor Kits KIT
Datasheet
RN732ALK016KIT25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Resistor Kits | |
| Series | RN73 | |
| Product | Thin Film Resistor SMD Kits | |
| Package / Case | 0805 (2012 metric) | |
| Power Rating | 100 mW (1/10 W) | |
| Temperature Coefficient | 25 PPM / C | |
| Packaging | Bulk | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Type | Ultra Precision Film Chip Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?