Reference Only
RNF-100-3/32-BKSPCS5004
Heat Shrink Tubing & Sleeves RNF-100-3/32- PRICE PER METER.
Datasheet
RNF-100-3/32-BKSPCS5004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 2.4 mm (0.094 in) | |
| Recovered Diameter | 1.2 mm (0.047 in) | |
| Shrink Ratio | 2:1 | |
| Series | RNF-100 | |
| Packaging | Spool | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 95 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 505294M309 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,97 € | 436,50 € | |
| 0,95 € | 855,00 € | |
| 0,92 € | 1.242,00 € | |
| 0,91 € | 2.457,00 € |
Need more?