RNS97RE Ohmite

RNS97RE

Rheostats

Manufacturer:

Mfr Part:
RNS97RE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRheostats
SeriesRNS
Termination StyleSolder Lug
Resistance97 Ohms
Power Rating300 W
Voltage Rating1.225 kV
Tolerance10 %
Shaft Diameter9.53 mm
Shaft Length51 mm
Length111.33 mm
Diameter152.4 mm
Open Frame/EnclosedOpen Frame
Mounting StylePanel Mount
Number of Gangs1 Gang
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?