
RO3164C
Obsolete
Resonators
Datasheet
RO3164C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Resonators | |
| Frequency | 868.35 MHz | |
| Termination Style | SMD/SMT | |
| Package / Case | SM-5050-8 | |
| Height | 1.7 mm | |
| Length | 5 mm | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Type | SAW Resonator | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?