Reference Only
ROV05-820K-S-2
Obsolete
Varistors
Datasheet
ROV05-820K-S-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Varistors | |
| Series | ROV05 | |
| Product | MOVs | |
| Voltage Rating AC | 50 VAC | |
| Voltage Rating DC | 82 VDC | |
| Clamping Voltage | 145 V | |
| Diameter | 5 mm | |
| Max Surge Current | 400 A | |
| Surge Energy Rating | 2.8 J | |
| Capacitance | 269 pF | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Part # Aliases | F45519-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?