Reference Only
RP-SDPC08DA1
Obsolete
Memory Cards MLC 8GB Class 4 R=22MB/s W=12MB/s
Datasheet
RP-SDPC08DA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Memory Cards | |
| Product | SD Cards | |
| Memory Size | 8 GB | |
| Sustained Write | 12 MB/s | |
| Sustained Read | 22 MB/s | |
| NAND Flash Technology | MLC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | P | |
| Packaging | Bulk | |
| Product Type | Memory Cards | |
| Subcategory | Memory & Data Storage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?