Reference Only
RP-SDQE04DA1
Obsolete
Memory Cards RECOMMENDED ALT 667-RP-TDUA04DA1
Datasheet
RP-SDQE04DA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Memory Cards | |
| Product | SD Cards | |
| Memory Size | 4 GB | |
| Sustained Write | 65 MB/s | |
| Sustained Read | 65 MB/s | |
| NAND Flash Technology | SLC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | QE | |
| Packaging | Tray | |
| Product Type | Memory Cards | |
| Subcategory | Memory & Data Storage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?