Reference Only
RP-SEMC08DA1
Obsolete
eMMC 8gb eMMC MC Series itemp 153 ball
Datasheet
RP-SEMC08DA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | eMMC | |
| Series | MC | |
| Memory Size | 8 GB | |
| Sequential Read | 260 MB/s | |
| Sequential Write | 25 MB/s | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Dimensions | 11.5 mm x 13 mm x 1.4 mm | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | eMMC | |
| Subcategory | Memory & Data Storage | |
| Sustained Read | 260 MB/s | |
| Sustained Write | 25 MB/s |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542320051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?