Reference Only

RP10975A20DBFPBK

Attenuators 100watts 20dB 1%

Manufacturer:

Mfr Part:
RP10975A20DBFPBK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAttenuators
Attenuation20 dB
Maximum Frequency3 GHz
Maximum VSWR1.3
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
PackagingBulk
Power Rating150 W
Product TypeAttenuators
SeriesRP1
SubcategoryWireless & RF Integrated Circuits
TechnologyThin Film
TypeResistive Attenuator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?