
RP12150L103BWB
Linear Displacement Sensors .
Datasheet
RP12150L103BWB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Linear Displacement Sensors | |
| Linearity | 0.5 % | |
| Electrical Travel | 150 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Linear Displacement Sensors | |
| Resistance | 10 kOhms | |
| Series | RP12 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 357,44 € | 1.787,20 € | |
| 353,67 € | 3.536,70 € |
Need more?