Reference Only

RPC560324-8

Obsolete
Ferrite Cable Cores EMI/RFI Suppressor Split Ferrites

Manufacturer:

Mfr Part:
RPC560324-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryFerrite Cable Cores
ProductFlat Ribbon Cable Cores Split
Impedance105 Ohms
Inside Length52 mm
Outside Length56 mm
Outside Width24 mm
Inside Height0.8 mm
Outside Height3 mm
PackagingReel
Core MaterialAP1
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409530
TARIC8504408390
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?