Reference Only
RPRM16-02PNAS
High Speed / Modular Connectors EN4165-Style Conn RPRM16-02PNAS.
Datasheet
RPRM16-02PNAS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 16 Position | |
| Number of Rows | 4 Row | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 143-8175-020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,26 € | 4.926,00 € |
Need more?