Reference Only
RPS-65-15
Power Supplies - Chassis Mount 65W 15V 80-264Vac 2xMOPP Class II.
Datasheet
RPS-65-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 65.1 W | |
| Input Voltage | 80 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Current-Channel 1 | 4.34 A | |
| Case Style | Open Frame | |
| Isolation Voltage | 4 kVAC | |
| Efficiency | 89 % | |
| Length | 76.2 mm | |
| Width | 50.8 mm | |
| Height | 24 mm | |
| Standard | IEC 60601-1 | |
| Series | RPS-65 | |
| Commercial/Medical | Medical | |
| Compliance | ANSI/AAMI/CAN/CSA C22.2/IEC/EN/ES 60601-1 | |
| Dimensions | 76.2 mm x 50.8 mm x 24 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Type | Reliable Power Supply | |
| Part # Aliases | LO65-20B15MU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?