Reference Only
RPS900E
Rheostats 225watt 900ohm 1300V Std Shaft.
Datasheet
RPS900E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Rheostats | |
| Series | RPS | |
| Termination Style | Solder Lug | |
| Resistance | 900 Ohms | |
| Power Rating | 225 W | |
| Voltage Rating | 1.3 kV | |
| Tolerance | 10 % | |
| Shaft Diameter | 9.53 mm | |
| Shaft Length | 51 mm | |
| Length | 104.98 mm | |
| Diameter | 127 mm | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Number of Gangs | 1 Gang | |
| Product Type | Rheostats | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Wirewound Rheostat |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533390080 |
| TARIC | 8533390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 863,41 € | 4.317,05 € | |
| 862,32 € | 8.623,20 € |
Need more?