Reference Only
RQ-65C
Power Supplies - Chassis Mount 65W 5V/5A 15V/2A -5V 0.5A -15V/0.5A.
Datasheet
RQ-65C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 65 W | |
| Input Voltage | 88 VAC to 264 VAC, 125 VDC to 373 VDC | |
| Number of Outputs | 4 Output | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 5 A | |
| Output Voltage-Channel 2 | 15 VDC | |
| Output Current-Channel 2 | 2 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 3 kVAC | |
| Efficiency | 75 % | |
| Industry | Industrial | |
| Length | 129 mm | |
| Width | 98 mm | |
| Height | 38 mm | |
| Standard | IEC 62368-1 | |
| Series | RQ-65 | |
| Compliance | EN/UL 62368-1; IEC 60950-1; IS 13252; TP TC004 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 3 | 500 mA | |
| Output Current-Channel 4 | 500 mA | |
| Output Voltage-Channel 3 | - 5 VDC | |
| Output Voltage-Channel 4 | - 15 VDC | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,31 € | 21,31 € | |
| 20,28 € | 101,40 € | |
| 19,41 € | 194,10 € |
Need more?