Reference Only
RQ1V-CM-A24
Low Signal Relays - PCB .
Datasheet
RQ1V-CM-A24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Type | Low Profile | |
| Coil Voltage | 24 VAC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Rating | 12 A | |
| Contact Current Rating | 12 A | |
| Coil Current | 29.75 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 710 mW | |
| Contact Termination | Solder Pin | |
| Series | RQ | |
| Coil Resistance | 350 Ohms | |
| Contact Material | Silver Alloy (Ag) | |
| Mounting Style | PCB Mount | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,99 € | 7,99 € | |
| 6,04 € | 151,00 € | |
| 6,01 € | 1.502,50 € | |
| 5,94 € | 2.970,00 € | |
| 5,88 € | 5.880,00 € |
Need more?