
RQ1V-CM-D24
Low Signal Relays - PCB .
Datasheet
RQ1V-CM-D24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Type | Low Profile | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Rating | 12 A | |
| Contact Current Rating | 12 A | |
| Coil Current | 16.7 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 400 mW | |
| Contact Termination | Solder Pin | |
| Series | RQ | |
| Coil Resistance | 1.44 kOhms | |
| Contact Material | Silver Alloy (Ag) | |
| Mounting Style | PCB Mount | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,55 € | 35,50 € | |
| 3,38 € | 84,50 € | |
| 3,27 € | 163,50 € | |
| 3,16 € | 316,00 € | |
| 3,01 € | 752,50 € | |
| 2,91 € | 1.455,00 € | |
| 2,81 € | 2.810,00 € |
Need more?