
RQ2V-CN-A115
Low Signal Relays - PCB .
Datasheet
RQ2V-CN-A115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Type | Low Profile | |
| Coil Voltage | 115 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Rating | 8 A | |
| Contact Current Rating | 8 A | |
| Coil Current | 7.65 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 880 mW | |
| Contact Termination | Solder Pin | |
| Series | RQ | |
| Coil Resistance | 8.1 kOhms | |
| Contact Material | Silver Alloy (Ag) | |
| Mounting Style | PCB Mount | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,90 € | 8,90 € | |
| 8,56 € | 85,60 € | |
| 7,87 € | 196,75 € | |
| 7,22 € | 722,00 € | |
| 6,82 € | 1.705,00 € | |
| 6,70 € | 3.350,00 € | |
| 6,57 € | 6.570,00 € |
Need more?