
RQ2V-CN-A230
Low Signal Relays - PCB .
Datasheet
RQ2V-CN-A230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Type | Low Profile | |
| Coil Voltage | 230 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Rating | 8 A | |
| Contact Current Rating | 8 A | |
| Coil Current | 3.42 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 790 mW | |
| Contact Termination | Solder Pin | |
| Series | RQ | |
| Coil Resistance | 32.5 kOhms | |
| Contact Material | Silver Alloy (Ag) | |
| Mounting Style | PCB Mount | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,02 € | 15,02 € | |
| 12,55 € | 125,50 € | |
| 12,48 € | 312,00 € | |
| 11,00 € | 550,00 € | |
| 10,43 € | 1.043,00 € | |
| 9,76 € | 2.440,00 € | |
| 9,32 € | 4.660,00 € |
Need more?