Reference Only
RQ2V-CN-A24
Low Signal Relays - PCB .
Datasheet
RQ2V-CN-A24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Type | Low Profile | |
| Coil Voltage | 24 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Rating | 8 A | |
| Contact Current Rating | 8 A | |
| Coil Current | 29.75 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 710 mW | |
| Contact Termination | Solder Pin | |
| Series | RQ | |
| Coil Resistance | 350 Ohms | |
| Contact Material | Silver Alloy (Ag) | |
| Mounting Style | PCB Mount | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,46 € | 7,46 € | |
| 7,00 € | 70,00 € | |
| 6,25 € | 156,25 € | |
| 5,57 € | 1.392,50 € |
Need more?