Reference Only
RQB150W3-110S54
DC/DC Converters - Through Hole 150W 60-160Vin 54V 2.778A 1/4 Brick Railway.
Datasheet
RQB150W3-110S54 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 150 W | |
| Input Voltage, Nominal | 110 V | |
| Input Voltage - Min | 60 V | |
| Input Voltage - Max | 160 V | |
| Output Voltage-Channel 1 | 54 V | |
| Output Current-Channel 1 | 2.778 A | |
| Isolation Voltage | 3 kV | |
| Length | 57.9 mm (2.28 in) | |
| Width | 36.8 mm (1.449 in) | |
| Height | 12.7 mm (0.5 in) | |
| Industry | Industrial | |
| Series | RQB150W3 | |
| Dimensions | 57.9 mm x 36.8 mm x 12.7 mm | |
| Input Voltage | 60 VDC to 160 VDC | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,81 € | 101,81 € | |
| 100,21 € | 501,05 € | |
| 99,40 € | 1.093,40 € | |
| 94,59 € | 2.080,98 € | |
| 92,35 € | 5.079,25 € | |
| 91,93 € | 10.112,30 € |
Need more?