Reference Only
RR2BA-ULCAC120V
Plug-in Relays .
Datasheet
RR2BA-ULCAC120V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Midget Power | |
| Coil Voltage | 120 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Plug In | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 220 VAC, 30 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 2.1 kOhms | |
| Coil Current | 24 mA | |
| Contact Material | Silver (Ag) | |
| Series | RR | |
| Height | 47.5 mm | |
| Length | 36 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 36 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,48 € | 18,48 € | |
| 17,59 € | 175,90 € | |
| 17,49 € | 874,50 € | |
| 16,51 € | 1.651,00 € | |
| 16,47 € | 4.117,50 € | |
| 16,31 € | 8.155,00 € |
Need more?