Reference Only
RS-75-3.3
Power Supplies - Chassis Mount 49.5W 3.3V 15A Enclosed.
Datasheet
RS-75-3.3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 49.5 W | |
| Input Voltage | 88 VAC to 264 VAC, 125 VDC to 373 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 3.3 VDC | |
| Output Current-Channel 1 | 15 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 3 kVAC | |
| Efficiency | 75 % | |
| Industry | Industrial | |
| Length | 129 mm | |
| Width | 98 mm | |
| Height | 38 mm | |
| Standard | IEC 62368-1 | |
| Series | RS-75 | |
| Compliance | AS/NZS/EB/UL 62368-1; TP TC004 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,70 € | 15,70 € | |
| 15,01 € | 75,05 € | |
| 14,32 € | 143,20 € | |
| 14,18 € | 283,60 € |
Need more?