Reference Only

RS-RRSM22

I/O Connectors 22P R/A SURFACE MNT RECEPTACLE

Manufacturer:

Mfr Part:
RS-RRSM22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions22 Position
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSolder Pin
Mounting AngleRight Angle
SeriesBoard Level
ColorBlack
Number of Ports2 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSATA
Part # AliasesRS2-RRSM22-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?